Similar





0936014369 | |
|---|---|
DigiKey Part Number | WM21328-ND |
Manufacturer | |
Manufacturer Product Number | 0936014369 |
Description | CONN BASE BOTTOM ENTRY SZ32B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 32B |
Manufacturer Molex | Lock Location Locking Clip (2) on Base Bottom |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09300320301 | HARTING | 0 | 1195-1967-ND | ¥586.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥824.64000 | ¥824.64 |
| 10 | ¥700.99000 | ¥7,009.90 |
| 25 | ¥657.13720 | ¥16,428.43 |
| 50 | ¥625.81080 | ¥31,290.54 |
| 100 | ¥595.98050 | ¥59,598.05 |

















