Base - Panel Mount Connector Bottom Entry 32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 32B IP65 - Dust Tight, Water Resistant
09300320301
09300320301
Industrial Transformation Begins Here... - Han-Modular®

09300320301

DigiKey Part Number
1195-1967-ND
Manufacturer
Manufacturer Product Number
09300320301
Description
CONN BASE BOTTOM ENTRY SZ32B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300320301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
4.882" L x 3.543" W x 1.339" H (124.00mm x 90.00mm x 34.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
32B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥565.66000¥565.66
10¥480.77500¥4,807.75
25¥450.68840¥11,267.21
50¥429.19760¥21,459.88
100¥408.73460¥40,873.46
Manufacturers Standard Package