Female Insert Gray 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 16+Ground Position Screw
09330162711
09330162711
Harting Han-modular Connectors | Digi-Key Daily

09330162711

DigiKey Part Number
1195-2068-ND
Manufacturer
Manufacturer Product Number
09330162711
Description
INSERT FEMALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert Gray 16+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09330162711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
32B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.08000¥207.08
10¥175.97700¥1,759.77
25¥164.96000¥4,124.00
50¥157.08700¥7,854.35
100¥149.59430¥14,959.43
250¥140.23828¥35,059.57
500¥133.55350¥66,776.75
Manufacturers Standard Package