Base - Box Mount Connector Side Entry PG29 32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 32B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09300320271

DigiKey Part Number
1195-4733-ND
Manufacturer
Manufacturer Product Number
09300320271
Description
CONN BASE SIDE ENTRY SZ32B PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300320271 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
4.921" L x 3.425" W x 3.543" H (125.00mm x 87.00mm x 90.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
32B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,099.54000¥1,099.54
10¥934.64400¥9,346.44
25¥876.18480¥21,904.62
50¥834.42020¥41,721.01
100¥800.22250¥80,022.25
Manufacturers Standard Package