Male Insert without Contacts Gray 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 16+Ground Position Crimp
09330162612
09330162612
Harting Han-modular Connectors | Digi-Key Daily

09330162612

DigiKey Part Number
1195-5782-ND
Manufacturer
Manufacturer Product Number
09330162612
Description
INSERT MALE 16POS+1GND CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 16+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09330162612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
600V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
Han®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
32B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.68000¥215.68
10¥183.28000¥1,832.80
25¥171.80760¥4,295.19
50¥163.60860¥8,180.43
100¥155.80510¥15,580.51
250¥146.06104¥36,515.26
500¥139.09918¥69,549.59
Manufacturers Standard Package