Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant
0936013049
0936013049
Molex - Sealed Connectors

0936013049

DigiKey Part Number
WM22614-ND
Manufacturer
Manufacturer Product Number
0936013049
Description
CONN BASE SIDE ENTRY SZ16B PG21
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
Molex
Size / Dimension
4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm)
Series
Features
Feed Through
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥846.76000¥846.76
10¥719.79700¥7,197.97
25¥674.76320¥16,869.08
50¥642.59220¥32,129.61
100¥611.96800¥61,196.80