0936012577
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0936012577
0936012577
0936012577
Molex - Sealed Connectors

0936012577

DigiKey Part Number
WM12156-ND
Manufacturer
Manufacturer Product Number
0936012577
Description
BULKHEAD MOUNTING HOUSING 2LEVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.51000¥312.51
10¥265.60200¥2,656.02
30¥245.79700¥7,373.91
50¥237.10060¥11,855.03
100¥225.79180¥22,579.18
250¥211.67408¥52,918.52
Manufacturers Standard Package