




Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.972" H (94.00mm x 43.50mm x 75.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300160448 | HARTING | 128 | 1195-3544-ND | ¥459.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥685.28000 | ¥685.28 |
| 10 | ¥582.50500 | ¥5,825.05 |
| 25 | ¥546.05880 | ¥13,651.47 |
| 50 | ¥520.02180 | ¥26,001.09 |
| 100 | ¥495.23360 | ¥49,523.36 |

















