Contact Crimp Pin 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 22-26 AWG Silver
Molex - Sealed Connectors

0936010051

DigiKey Part Number
WM12003-ND
Manufacturer
Manufacturer Product Number
0936010051
Description
CONTACT H.D. CRIMP PIN 22-26AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.09700¥100.97
25¥9.46720¥236.68
50¥9.01400¥450.70
100¥8.58320¥858.32
300¥7.94253¥2,382.76
500¥7.66110¥3,830.55
1,000¥7.29540¥7,295.40
2,500¥6.83882¥17,097.05
Manufacturers Standard Package