


Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size 6B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.04000 | ¥288.04 |
| 10 | ¥244.81800 | ¥2,448.18 |
| 30 | ¥226.55800 | ¥6,796.74 |
| 50 | ¥218.54300 | ¥10,927.15 |
| 100 | ¥208.11970 | ¥20,811.97 |
| 250 | ¥195.10648 | ¥48,776.62 |












