Female Insert without Contacts Gray 24+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 24+Ground Position Crimp
Molex - Sealed Connectors

0936010093

DigiKey Part Number
WM12015-ND
Manufacturer
Manufacturer Product Number
0936010093
Description
24P + PE FEMALE INSERT 10A 250V/
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 24+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
24+Ground
Base Product Number
Size
6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.01000¥291.01
10¥247.30700¥2,473.07
30¥228.86233¥6,865.87
50¥220.76580¥11,038.29
100¥210.23680¥21,023.68
250¥197.09056¥49,272.64
Manufacturers Standard Package