Similar





Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300061541 | HARTING | 117 | 1195-3096-ND | ¥180.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.92000 | ¥203.92 |
| 10 | ¥173.34100 | ¥1,733.41 |
| 30 | ¥160.40900 | ¥4,812.27 |
| 50 | ¥154.73100 | ¥7,736.55 |
| 100 | ¥147.35030 | ¥14,735.03 |
| 250 | ¥138.13360 | ¥34,533.40 |
| 500 | ¥131.54950 | ¥65,774.75 |














