Male Insert without Contacts Gray 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 10+Ground Position Crimp
Molex - Sealed Connectors

0936010244

DigiKey Part Number
WM12062-ND
Manufacturer
Manufacturer Product Number
0936010244
Description
10P + PE MALE INSERT 16A 500V/UL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 10+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
10+Ground
Base Product Number
Size
6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥141.92100¥1,419.21
Manufacturers Standard Package