




0936010895 | |
|---|---|
DigiKey Part Number | WM21259-ND |
Manufacturer | |
Manufacturer Product Number | 0936010895 |
Description | CONN HOOD SIDE ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG13.5 |
Series | Size / Dimension 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.89000 | ¥213.89 |
| 10 | ¥181.80100 | ¥1,818.01 |
| 30 | ¥168.23567 | ¥5,047.07 |
| 50 | ¥162.28220 | ¥8,114.11 |
| 100 | ¥154.54110 | ¥15,454.11 |
| 250 | ¥144.87584 | ¥36,218.96 |
| 500 | ¥137.97034 | ¥68,985.17 |












