Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936010824

DigiKey Part Number
WM22573-ND
Manufacturer
Manufacturer Product Number
0936010824
Description
CONN BASE W/CVR SIDE SZ6B PG16
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
Molex
Size / Dimension
3.287" L x 2.244" W x 2.087" H (83.50mm x 57.00mm x 53.00mm)
Series
Features
Cover, Feed Through
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥736.86000¥736.86
10¥650.32500¥6,503.25
Manufacturers Standard Package