Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant
0936010816
0936010816
Molex - Sealed Connectors

0936010816

DigiKey Part Number
WM21256-ND
Manufacturer
Manufacturer Product Number
0936010816
Description
CONN BASE SIDE ENTRY SZ6B PG16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG16
Series
Size / Dimension
3.287" L x 2.244" W x 2.087" H (83.50mm x 57.00mm x 53.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.80000¥500.80
10¥425.65500¥4,256.55
30¥393.92033¥11,817.61
50¥379.98820¥18,999.41
100¥361.87340¥36,187.34
250¥339.25116¥84,812.79
Manufacturers Standard Package