Male Insert without Contacts Gray 108+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 108+Ground Position Crimp
0936010085
0936010085
Molex - Sealed Connectors

0936010085

DigiKey Part Number
WM12012-ND
Manufacturer
Manufacturer Product Number
0936010085
Description
108P + PE MALE INSERT 250V/UL600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 108+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
108+Ground
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥379.50000¥379.50
10¥322.56100¥3,225.61
30¥298.51033¥8,955.31
50¥287.94920¥14,397.46
100¥274.21900¥27,421.90
250¥257.07664¥64,269.16
Manufacturers Standard Package