Hood Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936013770

DigiKey Part Number
WM12187-ND
Manufacturer
Manufacturer Product Number
0936013770
Description
HOOD SIDE ENTRY 4 PEGS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M25
Series
Size / Dimension
4.744" L x 1.713" W x 2.480" H (120.50mm x 43.50mm x 63.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300241521HARTING1521195-3140-ND¥255.17000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥320.17000¥320.17
10¥272.09200¥2,720.92
25¥255.05880¥6,376.47
50¥242.89040¥12,144.52
100¥231.30670¥23,130.67
250¥216.84376¥54,210.94