




Category | Voltage Rating 500V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.12000 | ¥299.12 |
| 10 | ¥254.26200 | ¥2,542.62 |
| 25 | ¥238.34400 | ¥5,958.60 |
| 50 | ¥226.97480 | ¥11,348.74 |
| 100 | ¥216.14970 | ¥21,614.97 |
| 250 | ¥202.63456 | ¥50,658.64 |
















