Similar





0936013510 | |
|---|---|
DigiKey Part Number | WM12173-ND |
Manufacturer | |
Manufacturer Product Number | 0936013510 |
Description | SURFACE MOUNTING HOUSING 1 LEVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 5.650" L x 2.244" W x 2.480" H (143.50mm x 57.00mm x 63.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300241251 | HARTING | 9 | 1195-5387-ND | ¥402.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥646.98000 | ¥646.98 |
| 10 | ¥549.96300 | ¥5,499.63 |
| 25 | ¥515.55600 | ¥12,888.90 |
| 50 | ¥490.97400 | ¥24,548.70 |
| 100 | ¥467.57060 | ¥46,757.06 |

















