




Category | Termination Style Screw |
Manufacturer Molex | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+8+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥478.16000 | ¥478.16 |
| 10 | ¥406.41700 | ¥4,064.17 |
| 30 | ¥376.11367 | ¥11,283.41 |
| 50 | ¥362.81200 | ¥18,140.60 |
| 100 | ¥345.51410 | ¥34,551.41 |
| 250 | ¥323.91604 | ¥80,979.01 |
















