Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant
0936013634
0936013634
Molex - Sealed Connectors

0936013634

DigiKey Part Number
WM12181-ND
Manufacturer
Manufacturer Product Number
0936013634
Description
HOOD TOP ENTRY 2 PEGS HIGH CONST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
M40
Series
Size / Dimension
4.744" L x 1.713" W x 2.972" H (120.50mm x 43.50mm x 75.50mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300240448HARTING831195-3543-ND¥517.30000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥565.15000¥565.15
10¥480.36000¥4,803.60
25¥450.30480¥11,257.62
50¥428.83020¥21,441.51
100¥408.38900¥40,838.90