Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
0936013849
0936013849
Molex - Sealed Connectors

0936013849

DigiKey Part Number
WM12191-ND
Manufacturer
Manufacturer Product Number
0936013849
Description
COVER WITH 1 LEVER AND GASKET
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
Molex
For Use With/Related Products
GWconnect 24B Housings
Series
Specifications
Locking Clip (1)
Packaging
Bulk
Ratings
IP66/IP69 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.20000¥438.20
10¥372.44500¥3,724.45
25¥349.13400¥8,728.35
50¥332.48200¥16,624.10
100¥316.62910¥31,662.91
250¥296.83520¥74,208.80
Manufacturers Standard Package