Hood Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant
0936013764
0936013764
Molex - Sealed Connectors

0936013764

DigiKey Part Number
WM12186-ND
Manufacturer
Manufacturer Product Number
0936013764
Description
HOOD SIDE ENTRY 2 PEGS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
M25
Series
Size / Dimension
4.744" L x 1.713" W x 2.480" H (120.50mm x 43.50mm x 63.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300241541HARTING211195-3142-ND¥303.96000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.29000¥374.29
10¥318.11500¥3,181.15
25¥298.20760¥7,455.19
50¥283.98080¥14,199.04
100¥270.44050¥27,044.05
250¥253.53164¥63,382.91