




Category | Voltage Rating 500V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.03000 | ¥364.03 |
| 10 | ¥309.42900 | ¥3,094.29 |
| 25 | ¥290.06640 | ¥7,251.66 |
| 50 | ¥276.22940 | ¥13,811.47 |
| 100 | ¥263.05900 | ¥26,305.90 |
| 250 | ¥246.61244 | ¥61,653.11 |
















