Male Insert without Contacts Gray 108+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 108+Ground Position Crimp
Molex - Sealed Connectors

0936010086

DigiKey Part Number
0936010086-ND
Manufacturer
Manufacturer Product Number
0936010086
Description
S-DD INSERT 108P MALE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 108+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
108+Ground
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥354.27700¥3,542.77
Manufacturers Standard Package