0936013780 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 2
Unit Price: ¥516.13000
Datasheet
Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936013780

DigiKey Part Number
0936013780-ND
Manufacturer
Manufacturer Product Number
0936013780
Description
CONN HOOD TOP ENTRY SZ24B M32
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
Molex
Size / Dimension
4.744" L x 1.713" W x 2.913" H (120.50mm x 43.50mm x 74.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (1) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300241752HARTING21195-5391-ND¥516.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥675.50200¥3,377.51
Manufacturers Standard Package