


0936011167 | |
|---|---|
DigiKey Part Number | WM12127-ND |
Manufacturer | |
Manufacturer Product Number | 0936011167 |
Description | HOOD TOP ENTRY M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011167 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200101440 | HARTING | 160 | 1195-3075-ND | ¥246.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.36000 | ¥283.36 |
| 10 | ¥240.87100 | ¥2,408.71 |
| 30 | ¥222.90367 | ¥6,687.11 |
| 50 | ¥215.01760 | ¥10,750.88 |
| 100 | ¥204.76280 | ¥20,476.28 |
| 250 | ¥191.95792 | ¥47,989.48 |






