Base - Panel Mount Connector Bottom Entry 10A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10A IP66 - Dust Tight, Water Resistant
0936011162
0936011162
Molex - Sealed Connectors

0936011162

DigiKey Part Number
WM12126-ND
Manufacturer
Manufacturer Product Number
0936011162
Description
BULKHEAD MOUNTING HOUSING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
0936011162 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Size / Dimension
3.189" L x 1.272" W x 1.055" H (81.00mm x 32.30mm x 26.80mm)
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Aluminum Alloy, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.09000¥350.09
10¥297.56300¥2,975.63
30¥275.37500¥8,261.25
50¥265.63280¥13,281.64
100¥252.96650¥25,296.65
250¥237.15068¥59,287.67
Manufacturers Standard Package