



3RT23171BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT23171BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23171BB40 |
Description | CONTACTOR RES S00 20A 24VDC 4NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 22 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 4PST-NO (4 Form A) | Coil Resistance 144Ohms |
Contact Rating (Current) 22 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,487.78000 | ¥1,487.78 |
| 10 | ¥1,324.70800 | ¥13,247.08 |
| 25 | ¥1,264.81880 | ¥31,620.47 |
| 50 | ¥1,221.28280 | ¥61,064.14 |











