1.11 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,241 In Stock | 1 : ¥2.20000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±10% | 1.11 A | - | Unshielded | 95mOhm Max | 40 @ 25MHz | 335MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
4,156 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.14452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.11 A | 720mA | Shielded | 382mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
4,884 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.29496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 15 µH | ±20% | 1.11 A | 1.65A | Shielded | 190mOhm | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,268 In Stock | 1 : ¥3.09000 Cut Tape (CT) 2,000 : ¥1.40679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.11 A | 970mA | Shielded | 235mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
12,138 In Stock | 1 : ¥5.12000 Cut Tape (CT) 3,000 : ¥2.74789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.11 A | 700mA | Shielded | 200mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
3,054 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,500 : ¥3.08728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.11 A | - | Unshielded | 180mOhm Max | - | 19.5MHz | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.209" W (5.80mm x 5.30mm) | 0.191" (4.85mm) | |||
9,928 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,500 : ¥3.50716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.11 A | - | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1,958 In Stock | 1 : ¥4.55000 Cut Tape (CT) 2,000 : ¥2.08876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 15 µH | ±20% | 1.11 A | 1.2A | Shielded | 636mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,806 In Stock | 1 : ¥5.28000 Cut Tape (CT) 500 : ¥2.71310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.11 A | 1.11A | Shielded | 122mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
723 In Stock | 1 : ¥19.27000 Cut Tape (CT) 1,000 : ¥13.44684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.11 A | 1.23A | Shielded | 230mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
485 In Stock | 1 : ¥19.84000 Cut Tape (CT) 500 : ¥13.88576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 1.11 A | 1.17A | Unshielded | 250mOhm Max | - | 8MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
156 In Stock | 1 : ¥9.02000 Cut Tape (CT) 1,000 : ¥3.70176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.11 A | 1.2A | Unshielded | 180mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.220" W (6.10mm x 5.60mm) | 0.193" (4.90mm) | |||
500 In Stock | 1 : ¥19.84000 Cut Tape (CT) 500 : ¥13.88576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.11 A | 1.17A | Unshielded | 250mOhm Max | - | 7MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 1054 | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
9,780 In Stock | 1 : ¥2.20000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±10% | 1.11 A | - | Unshielded | 85mOhm Max | 40 @ 25MHz | 360MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
6,700 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥1.65276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 1.11 A | 1.65A | Shielded | 247mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
368 In Stock | 1 : ¥23.90000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.11 A | 1.1A | Shielded | 120mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,007 In Stock | 1 : ¥9.51000 Cut Tape (CT) 500 : ¥4.98230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.11 A | 1.11A | Shielded | 61mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.094" (2.40mm) | |||
1,000 In Stock | 1 : ¥6.34000 Cut Tape (CT) 500 : ¥6.74776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | - | 1.11 A | - | Unshielded | 220mOhm Max | - | 8.37MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
500 In Stock | 1 : ¥10.73000 Cut Tape (CT) 500 : ¥4.99416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.11 A | 1.2A | Unshielded | 220mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
968 In Stock | 1 : ¥7.72000 Cut Tape (CT) | Cut Tape (CT) | Discontinued at Digi-Key | Wirewound | - | 22 µH | ±20% | 1.11 A | - | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.72000 Cut Tape (CT) 1,500 : ¥4.71531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | - | 1.11 A | - | Unshielded | 180mOhm Max | - | 16.5MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.82000 Cut Tape (CT) 1,000 : ¥13.44684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.11 A | 1.23A | Shielded | 230mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.63062 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±20% | 1.11 A | - | Unshielded | 80mOhm Max | 40 @ 25.2MHz | 360MHz | - | -25°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | Axial | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.63062 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 1.11 A | - | Unshielded | 80mOhm Max | 40 @ 25.2MHz | 350MHz | - | -25°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | Axial | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥0.66218 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±20% | 1.11 A | - | Unshielded | 180mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) |