B82475A1683K000 | ||
---|---|---|
DigiKey Part Number | 495-B82475A1683K000TR-ND - Tape & Reel (TR) 495-B82475A1683K000CT-ND - Cut Tape (CT) 495-B82475A1683K000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82475A1683K000 | |
Description | FIXED IND 68UH 1.11A 220MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 220mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | B82475A1683K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.370" W (10.40mm x 9.40mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.15300 | ¥91.53 |
25 | ¥8.32080 | ¥208.02 |
50 | ¥7.82360 | ¥391.18 |
100 | ¥6.49200 | ¥649.20 |
250 | ¥5.99216 | ¥1,498.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.04300 | ¥2,521.50 |
1,000 | ¥4.59797 | ¥4,597.97 |
2,500 | ¥4.44966 | ¥11,124.15 |
5,000 | ¥4.30135 | ¥21,506.75 |
12,500 | ¥4.15302 | ¥51,912.75 |