Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥4.12010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
1,000 In Stock | 1 : ¥10.59000 Cut Tape (CT) 500 : ¥4.94744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 970 mA | 1A | Unshielded | 350mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
500 In Stock | 1 : ¥10.84000 Cut Tape (CT) 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.11 A | 1.2A | Unshielded | 220mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.94744 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 2.75A | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.27 A | 2.35A | Unshielded | 80mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 780 mA | 820mA | Unshielded | 470mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.95 A | 2A | Unshielded | 100mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 660 mA | 700mA | Unshielded | 730mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.5 A | 1.6A | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 520 mA | 550mA | Unshielded | 1.15Ohm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.28 A | 1.35A | Unshielded | 170mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 420 mA | 450mA | Unshielded | 1.48Ohm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 280 mA | 300mA | Unshielded | 2.25Ohm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 660 mA | 700mA | Unshielded | 730mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 780 mA | 820mA | Unshielded | 470mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) |