B82475A1682M000 | |
---|---|
DigiKey Part Number | 495-B82475A1682M000TR-ND - Tape & Reel (TR) 495-B82475A1682M000CT-ND - Cut Tape (CT) 495-B82475A1682M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82475A1682M000 |
Description | FIXED IND 6.8UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.370" W (10.40mm x 9.40mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.67900 | ¥96.79 |
25 | ¥8.80040 | ¥220.01 |
50 | ¥8.27180 | ¥413.59 |
100 | ¥6.86380 | ¥686.38 |
250 | ¥6.33564 | ¥1,583.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.12010 | ¥2,060.05 |