VLS3015CX-150M-1 | ||
---|---|---|
DigiKey Part Number | 445-VLS3015CX-150M-1TR-ND - Tape & Reel (TR) 445-VLS3015CX-150M-1CT-ND - Cut Tape (CT) 445-VLS3015CX-150M-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLS3015CX-150M-1 | |
Description | FIXED IND 15UH 1.11A 0.382OHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.11 A 382mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLS3015CX-150M-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 382mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥2.04560 | ¥51.14 |
50 | ¥1.87340 | ¥93.67 |
100 | ¥1.65250 | ¥165.25 |
250 | ¥1.60148 | ¥400.37 |
500 | ¥1.43122 | ¥715.61 |
1,000 | ¥1.15859 | ¥1,158.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.15571 | ¥2,311.42 |
4,000 | ¥1.08774 | ¥4,350.96 |
6,000 | ¥1.05374 | ¥6,322.44 |
10,000 | ¥1.01975 | ¥10,197.50 |
50,000 | ¥0.95177 | ¥47,588.50 |