784776182 | ||
---|---|---|
DigiKey Part Number | 732-6892-2-ND - Tape & Reel (TR) 732-6892-1-ND - Cut Tape (CT) 732-6892-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 784776182 | |
Description | FIXED IND 82UH 1.11A 250MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 250mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 784776182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.83100 | ¥178.31 |
50 | ¥16.56640 | ¥828.32 |
100 | ¥15.93430 | ¥1,593.43 |
250 | ¥15.28580 | ¥3,821.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.02156 | ¥7,010.78 |