VLCF5024T-6R8N1R1-2 | ||
---|---|---|
DigiKey Part Number | 445-8749-2-ND - Tape & Reel (TR) 445-8749-1-ND - Cut Tape (CT) 445-8749-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLCF5024T-6R8N1R1-2 | |
Description | FIXED IND 6.8UH 1.11A 61MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.11 A 61mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLCF5024T-6R8N1R1-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.13500 | ¥81.35 |
25 | ¥7.39840 | ¥184.96 |
50 | ¥6.95500 | ¥347.75 |
100 | ¥5.77120 | ¥577.12 |
250 | ¥5.32688 | ¥1,331.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.03102 | ¥2,515.51 |
1,000 | ¥4.58722 | ¥4,587.22 |
2,500 | ¥4.43922 | ¥11,098.05 |
5,000 | ¥4.29122 | ¥21,456.10 |
12,500 | ¥4.14326 | ¥51,790.75 |