78FR27K-RC | ||
---|---|---|
DigiKey Part Number | 118-78FR27K-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | 78FR27K-RC | |
Description | FIXED IND 270NH 1.11A 85 MOHM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 1.11 A 85mOhm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 78FR27K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥1.33730 | ¥133.73 |
1,000 | ¥0.93734 | ¥937.34 |
5,000 | ¥0.85464 | ¥4,273.20 |
10,000 | ¥0.82708 | ¥8,270.80 |