Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,955 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥1.07337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 33 µH | ±20% | 840 mA | 1.1A | Shielded | 330mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
79,731 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥1.08577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 1.5 A | 1.95A | Shielded | 100mOhm | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
51,539 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥1.09295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 2 A | 2.9A | Shielded | 60mOhm | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
9,453 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.3 µH | ±20% | 2.4 A | 3.3A | Shielded | 40mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
39,495 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 2.2 µH | ±30% | 2.95 A | 4.9A | Shielded | 30mOhm | - | 52MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
25,198 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.18404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 1.5 µH | ±30% | 3.34 A | 4.84A | Shielded | 20mOhm | - | 62MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
10,623 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 47 µH | ±20% | 720 mA | 950mA | Shielded | 445mOhm | - | 8.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
2,884 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 15 µH | ±20% | 1.11 A | 1.65A | Shielded | 190mOhm | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,954 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 1 A | 1.3A | Shielded | 225mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,895 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 5.6 µH | ±20% | 1.95 A | 2.6A | Shielded | 65mOhm | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,853 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 100 µH | ±20% | 450 mA | 600mA | Shielded | 1.15Ohm | - | 5.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
3,951 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 1.2 µH | ±30% | 3.82 A | 5.8A | Shielded | 15mOhm | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 120 µH | ±20% | 420 mA | 550mA | Shielded | 1.35Ohm | - | 5.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,971 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 1 µH | ±30% | 4.15 A | 5.26A | Shielded | 14mOhm | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,760 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 51 µH | ±20% | 700 mA | 900mA | Shielded | 470mOhm | - | 8.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
760 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 12 µH | ±20% | 1.3 A | 1.7A | Shielded | 135mOhm | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
627 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 8.2 µH | ±20% | 1.6 A | 2.1A | Shielded | 90mOhm | - | 26MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
603 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 6.8 µH | ±20% | 1.6 A | 2.75A | Shielded | 90mOhm | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
181 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 68 µH | ±20% | 520 mA | 720mA | Shielded | 868mOhm | - | 7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 18 µH | ±20% | 1.1 A | 1.4A | Shielded | 200mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 1.8 µH | ±30% | 3.2 A | 5.4A | Shielded | 25mOhm | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 36 µH | ±20% | 830 mA | 1.05A | Shielded | 335mOhm | - | 9.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 39 µH | ±20% | 730 mA | 1.03A | Shielded | 435mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.3 µH | ±20% | 2.1 A | 2.95A | Shielded | 55mOhm | - | 37MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 56 µH | ±20% | 650 mA | 850mA | Shielded | 555mOhm | - | 8.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) |