ASPI-4030S-4R7M-T | ||
---|---|---|
DigiKey Part Number | 535-12322-2-ND - Tape & Reel (TR) 535-12322-1-ND - Cut Tape (CT) 535-12322-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASPI-4030S-4R7M-T | |
Description | FIXED IND 4.7UH 2A 60 MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 60mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ASPI-4030S-4R7M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.92760 | ¥48.19 |
50 | ¥1.76820 | ¥88.41 |
100 | ¥1.55900 | ¥155.90 |
250 | ¥1.51084 | ¥377.71 |
500 | ¥1.35010 | ¥675.05 |
1,000 | ¥1.09299 | ¥1,092.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09295 | ¥2,185.90 |
4,000 | ¥1.02867 | ¥4,114.68 |
6,000 | ¥0.99652 | ¥5,979.12 |
10,000 | ¥0.96438 | ¥9,643.80 |
50,000 | ¥0.90009 | ¥45,004.50 |