Nickel Zinc Ferrite (NiZn) Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,127 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.78150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 33 µH | ±20% | 840 mA | 1.1A | Shielded | 330mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
69,019 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.08584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 1.5 A | 1.95A | Shielded | 100mOhm | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
6 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 2 A | 2.9A | Shielded | 60mOhm | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,238 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.3 µH | ±20% | 2.4 A | 3.3A | Shielded | 40mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
8,014 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 7.2 µH | ±30% | 7.9 A | 6A | Shielded | 12.8mOhm Max | - | 31MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
36,973 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 2.2 µH | ±30% | 2.95 A | 4.9A | Shielded | 30mOhm | - | 52MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
17,198 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.18411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 1.5 µH | ±30% | 3.34 A | 4.84A | Shielded | 20mOhm | - | 62MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
6,555 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 6.8 µH | ±20% | 1.6 A | 2.75A | Shielded | 90mOhm | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
6,500 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 47 µH | ±20% | 720 mA | 950mA | Shielded | 445mOhm | - | 8.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
3,954 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 1 A | 1.3A | Shielded | 225mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,895 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 5.6 µH | ±20% | 1.95 A | 2.6A | Shielded | 65mOhm | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,793 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 100 µH | ±20% | 450 mA | 600mA | Shielded | 1.15Ohm | - | 5.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
26,830 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.37228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 15 µH | ±20% | 1.11 A | 1.65A | Shielded | 190mOhm | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
1,185 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥2.08859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Nickel Zinc Ferrite (NiZn) | 33 µH | ±20% | 2.3 A | 2.6A | Shielded | 100mOhm | - | 15MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
1,538 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.67087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Nickel Zinc Ferrite (NiZn) | 3.3 µH | ±20% | 5 A | 7.8A | Shielded | 21mOhm | - | 45MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,308 In Stock | 1 : ¥3.86000 Cut Tape (CT) 800 : ¥1.87483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 150 µH | ±20% | 900 mA | 900mA | Shielded | 686mOhm | - | 4.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.224" (5.70mm) | |||
17,684 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.52043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 10 µH | ±10% | 25 mA | - | Unshielded | 600mOhm Max | 50 @ 2MHz | 26MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | |||
3,395 In Stock | 1 : ¥9.69000 Cut Tape (CT) 4,000 : ¥6.34626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 2.2 µH | ±20% | 800 mA | 280mA | Shielded | 375mOhm Max | 15 @ 1MHz | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,807 In Stock | 1 : ¥26.19000 Cut Tape (CT) 500 : ¥17.49524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.6 µH | ±20% | 8.2 A | 8.5A | Shielded | 12.2mOhm Max | - | 55MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.177" (4.50mm) | |||
4,116 In Stock | 1 : ¥26.19000 Cut Tape (CT) 500 : ¥17.49524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 8.2 µH | ±20% | 5.05 A | 5.8A | Shielded | 28.6mOhm Max | - | 28MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.177" (4.50mm) | |||
9,760 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 4.7 A | 3.5A | Shielded | 37.3mOhm Max | - | 17MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
8,582 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 15 µH | ±20% | 5.45 A | 4A | Shielded | 25.8mOhm Max | - | 19MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
2,251 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 11 µH | ±20% | 6.9 A | 5.3A | Shielded | 15.8mOhm Max | - | 25MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
2,053 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 27 µH | ±20% | 4.3 A | 3.1A | Shielded | 42.5mOhm Max | - | 15MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
1,847 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.6 µH | ±30% | 12 A | 8.6A | Shielded | 5.95mOhm Max | - | 46MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) |