ASPI-4030S-3R3M-T | |
---|---|
DigiKey Part Number | 535-12320-2-ND - Tape & Reel (TR) 535-12320-1-ND - Cut Tape (CT) 535-12320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-3R3M-T |
Description | FIXED IND 3.3UH 2.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-3R3M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.37080 | ¥59.27 |
50 | ¥2.15580 | ¥107.79 |
100 | ¥1.91850 | ¥191.85 |
250 | ¥1.81100 | ¥452.75 |
500 | ¥1.55222 | ¥776.11 |
1,000 | ¥1.37966 | ¥1,379.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37971 | ¥2,759.42 |
4,000 | ¥1.33659 | ¥5,346.36 |
6,000 | ¥1.29347 | ¥7,760.82 |
10,000 | ¥1.25035 | ¥12,503.50 |
50,000 | ¥1.14687 | ¥57,343.50 |