ASPI-4030S-1R2N-T | |
---|---|
DigiKey Part Number | 535-12316-2-ND - Tape & Reel (TR) 535-12316-1-ND - Cut Tape (CT) 535-12316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-1R2N-T |
Description | FIXED IND 1.2UH 3.82A 15MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.82 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-1R2N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.37120 | ¥59.28 |
50 | ¥2.15600 | ¥107.80 |
100 | ¥1.91860 | ¥191.86 |
250 | ¥1.81108 | ¥452.77 |
500 | ¥1.55232 | ¥776.16 |
1,000 | ¥1.37975 | ¥1,379.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37980 | ¥2,759.60 |
4,000 | ¥1.33667 | ¥5,346.68 |
6,000 | ¥1.29355 | ¥7,761.30 |
10,000 | ¥1.25043 | ¥12,504.30 |
50,000 | ¥1.14695 | ¥57,347.50 |