Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,267 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±30% | 4.15 A | 5.26A | Shielded | 18.2mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
16,020 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1 A | 1.3A | Shielded | 292.5mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
47,754 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.29092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 450 mA | 600mA | Shielded | 1.495Ohm Max | - | 5.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
17,388 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 2.4 A | 3.3A | Shielded | 40mOhm | - | 38MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
25,035 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 1.5 A | 1.95A | Shielded | 130mOhm Max | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
22,954 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±30% | 2.95 A | 4.9A | Shielded | 39mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
7,560 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±20% | 1.6 A | 2.75A | Shielded | 117mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
7,420 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 720 mA | 950mA | Shielded | 637mOhm Max | - | 8.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
7,319 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 520 mA | 720mA | Shielded | 1.128Ohm Max | - | 7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
6,700 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 1.11 A | 1.65A | Shielded | 247mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
5,769 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 2 A | 2.9A | Shielded | 78mOhm Max | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
5,629 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 µH | ±20% | 420 mA | 550mA | Shielded | 1.755Ohm Max | - | 5.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
5,503 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 840 mA | 1.1A | Shielded | 429mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±30% | 3.34 A | 4.84A | Shielded | 20mOhm | - | 62MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) |