TYS4030220M-10 | ||
---|---|---|
DigiKey Part Number | 240-2696-2-ND - Tape & Reel (TR) 240-2696-1-ND - Cut Tape (CT) 240-2696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TYS4030220M-10 | |
Description | FIXED IND 22UH 1A 292.5 MOHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Wirewound Inductor 1 A 292.5mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 292.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.60720 | ¥130.36 |
100 | ¥2.32080 | ¥232.08 |
250 | ¥2.19060 | ¥547.65 |
500 | ¥1.87748 | ¥938.74 |
1,000 | ¥1.66888 | ¥1,668.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83413 | ¥3,668.26 |
4,000 | ¥1.77683 | ¥7,107.32 |
6,000 | ¥1.71950 | ¥10,317.00 |
10,000 | ¥1.66219 | ¥16,621.90 |
50,000 | ¥1.52463 | ¥76,231.50 |