KPJX-4S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CUI Devices
In Stock: 4,288
Unit Price: ¥21.92000
Datasheet

KPJX-4S

DigiKey Part Number
2092-KPJX-4S-ND
Manufacturer
Manufacturer Product Number
KPJX-4S
Description
CONN JACK FMALE 4POS TIN SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJX-4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 75°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥16.73900¥167.39
25¥16.02480¥400.62
40¥15.66950¥626.78
190¥14.95700¥2,841.83
380¥13.53247¥5,142.34
570¥12.46409¥7,104.53
950¥10.68356¥10,149.38
2,470¥9.97130¥24,629.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.