24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QADA-90-24-1442

DigiKey Part Number
Q1207-ND
Manufacturer
Manufacturer Product Number
QADA-90-24-1442
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
Qualtek
No Load Power Consumption
210mW (Max)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
BSMI, CB, CE, cULus, FCC, GS, PSE
Voltage - Output
24V
Base Product Number
Current - Output (Max)
3.75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSD-24-4Banner Engineering Corporation2632170-PSD-24-4-ND¥1,066.83000Parametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥454.02000¥454.02
5¥417.47000¥2,087.35
24¥384.71333¥9,233.12
48¥371.06958¥17,811.34
Manufacturers Standard Package