



TR9CE5000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1235-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE5000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE5000CCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60335-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.10000 | ¥194.10 |
| 5 | ¥178.48400 | ¥892.42 |
| 10 | ¥172.14800 | ¥1,721.48 |
| 45 | ¥159.17178 | ¥7,162.73 |
| 90 | ¥153.52600 | ¥13,817.34 |
| 135 | ¥150.31726 | ¥20,292.83 |
| 270 | ¥144.98589 | ¥39,146.19 |
| 540 | ¥139.84257 | ¥75,514.99 |










