



TR9CE5000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1237-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE5000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE5000LCP-N(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) |
Voltage - Output 12V | Approval Agency BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 5A | Standard Number 60335-1; 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 96PSA-A60W12V1-4 | Advantech Corporation | 13 | 2084-96PSA-A60W12V1-4-ND | ¥175.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.00000 | ¥174.00 |
| 5 | ¥159.97400 | ¥799.87 |
| 10 | ¥154.30200 | ¥1,543.02 |
| 45 | ¥142.67222 | ¥6,420.25 |
| 90 | ¥138.50222 | ¥12,465.20 |









