12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CE7500LCP-IM(R6B)
TR9CE7500LCP-IM(R6B)
TR9CE7500LCP-IM(R6B)

TR9CE7500LCP-IM(R6B)

DigiKey Part Number
1939-1243-ND
Manufacturer
Manufacturer Product Number
TR9CE7500LCP-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 12V 90W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE7500LCP-IM(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Voltage - Output
12V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
7.5A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥435.33000¥435.33
5¥400.28400¥2,001.42
20¥372.38950¥7,447.79
40¥359.18050¥14,367.22
60¥351.67333¥21,100.40
100¥342.43820¥34,243.82
Manufacturers Standard Package